
DDTC124EUAQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC124EUAQ-7-FTR-ND - Tape & Reel (TR) 31-DDTC124EUAQ-7-FCT-ND - Cut Tape (CT) 31-DDTC124EUAQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC124EUAQ-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05572 € | 27,86 € |
| 1.000 | 0,04913 € | 49,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04070 € | 122,10 € |
| 6.000 | 0,03644 € | 218,64 € |
| 9.000 | 0,03427 € | 308,43 € |
| 15.000 | 0,03183 € | 477,45 € |
| 21.000 | 0,03038 € | 637,98 € |
| 30.000 | 0,02897 € | 869,10 € |
| 75.000 | 0,02588 € | 1.941,00 € |
| 150.000 | 0,02397 € | 3.595,50 € |
| 300.000 | 0,02236 € | 6.708,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

