Direct
Similar
Similar
Similar
Similar

DDTC123JE-7-F | |
|---|---|
DigiKey Part Number | DDTC123JE-FDITR-ND - Tape & Reel (TR) DDTC123JE-FDICT-ND - Cut Tape (CT) DDTC123JE-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC123JE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123JET1G | onsemi | 18.288 | DTC123JET1GOSCT-ND | 0,14000 € | Direct |
| DTC123JETL | Rohm Semiconductor | 5.059 | DTC123JETLCT-ND | 0,29000 € | Similar |
| DTC123JUAT106 | Rohm Semiconductor | 0 | DTC123JUAT106CT-ND | 0,19000 € | Similar |
| PDTC123JM,315 | Nexperia USA Inc. | 0 | 1727-3036-2-ND | 0,00000 € | Similar |
| PJD1NA50_L2_00001 | Panjit International Inc. | 0 | 3757-PJD1NA50_L2_00001CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06960 € | 34,80 € |
| 1.000 | 0,06151 € | 61,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05120 € | 153,60 € |
| 6.000 | 0,04599 € | 275,94 € |
| 9.000 | 0,04333 € | 389,97 € |
| 15.000 | 0,04034 € | 605,10 € |
| 21.000 | 0,03857 € | 809,97 € |
| 30.000 | 0,03685 € | 1.105,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






