Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC115EKA-7-F | |
|---|---|
DigiKey Part Number | DDTC115EKA-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC115EKA-7-F |
Description | TRANS PREBIAS NPN 50V SC59-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59-3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC115ECA-7-F | Diodes Incorporated | 1.067 | DDTC115ECA-FDICT-ND | 0,20000 € | Direct |
| DTC115EKAT146 | Rohm Semiconductor | 5.125 | DTC115EKAT146CT-ND | 0,20000 € | Direct |
| MUN2236T1G | onsemi | 435.000 | MUN2236T1GOS-ND | 0,03400 € | Direct |
| DTC114EKAT146 | Rohm Semiconductor | 118.904 | DTC114EKAT146CT-ND | 0,20000 € | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7.903 | DTC123EKAT146CT-ND | 0,20000 € | Similar |




