
DDTC113TCA-7-F | |
|---|---|
DigiKey Part Number | DDTC113TCA-FDITR-ND - Tape & Reel (TR) DDTC113TCA-FDICT-ND - Cut Tape (CT) DDTC113TCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC113TCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTC113TCA-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05036 € | 25,18 € |
| 1.000 | 0,04430 € | 44,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03655 € | 109,65 € |
| 6.000 | 0,03264 € | 195,84 € |
| 9.000 | 0,03065 € | 275,85 € |
| 15.000 | 0,02840 € | 426,00 € |
| 21.000 | 0,02707 € | 568,47 € |
| 30.000 | 0,02578 € | 773,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

