
DDTB123YC-7-F | |
|---|---|
DigiKey Part Number | 31-DDTB123YC-7-FTR-ND - Tape & Reel (TR) 31-DDTB123YC-7-FCT-ND - Cut Tape (CT) 31-DDTB123YC-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTB123YC-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,05897 € | 58,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04908 € | 147,24 € |
| 6.000 | 0,04409 € | 264,54 € |
| 9.000 | 0,04154 € | 373,86 € |
| 15.000 | 0,03867 € | 580,05 € |
| 21.000 | 0,03698 € | 776,58 € |
| 30.000 | 0,03533 € | 1.059,90 € |
| 75.000 | 0,03170 € | 2.377,50 € |
| 150.000 | 0,02946 € | 4.419,00 € |
| 300.000 | 0,02839 € | 8.517,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




