
DDTA144TCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA144TCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA144TCA-7-FCT-ND - Cut Tape (CT) 31-DDTA144TCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA144TCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA144VT,215 | Nexperia USA Inc. | 4.580 | 1727-PDTA144VT,215CT-ND | 0,11000 € | Upgrade |
| PDTA144WT,215 | Nexperia USA Inc. | 2.180 | 1727-PDTA144WT,215CT-ND | 0,11000 € | Upgrade |
| DTA114TKAT146 | Rohm Semiconductor | 3.000 | DTA114TKAT146CT-ND | 0,23000 € | Similar |
| DTA143TKAT146 | Rohm Semiconductor | 7.006 | DTA143TKAT146CT-ND | 0,23000 € | Similar |
| DTA144EKAT146 | Rohm Semiconductor | 5.765 | DTA144EKAT146CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08020 € | 8,02 € |
| 500 | 0,05876 € | 29,38 € |
| 1.000 | 0,05180 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04293 € | 128,79 € |
| 6.000 | 0,03845 € | 230,70 € |
| 9.000 | 0,03616 € | 325,44 € |
| 15.000 | 0,03359 € | 503,85 € |
| 21.000 | 0,03206 € | 673,26 € |
| 30.000 | 0,03058 € | 917,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

