
DDTA143XCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA143XCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA143XCA-7-FCT-ND - Cut Tape (CT) 31-DDTA143XCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143XCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTA143XCA-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,04768 € | 23,84 € |
| 1.000 | 0,04193 € | 41,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03461 € | 103,83 € |
| 6.000 | 0,03091 € | 185,46 € |
| 9.000 | 0,02902 € | 261,18 € |
| 15.000 | 0,02689 € | 403,35 € |
| 21.000 | 0,02563 € | 538,23 € |
| 30.000 | 0,02441 € | 732,30 € |
| 75.000 | 0,02171 € | 1.628,25 € |
| 150.000 | 0,02005 € | 3.007,50 € |
| 300.000 | 0,01865 € | 5.595,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

