DDTA143FKA-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.811
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 36.176
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 177
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.164
Unit Price: 0,20000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143FKA-7-F

DigiKey Part Number
DDTA143FKA-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA143FKA-7-F
Description
TRANS PREBIAS PNP 50V SC59-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SC-59-3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA143FCA-7-FDiodes Incorporated1.811DDTA143FCA-7-FDICT-ND0,38000 €Direct
DTA143EKAT146Rohm Semiconductor36.176DTA143EKAT146CT-ND0,20000 €Similar
DTA143XKAT146Rohm Semiconductor177DTA143XKAT146CT-ND0,20000 €Similar
DTA143ZKAT146Rohm Semiconductor3.164DTA143ZKAT146CT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes