
DDTA143FE-7-F | |
|---|---|
DigiKey Part Number | DDTA143FE-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA143FE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04830 € | 144,90 € |
| 6.000 | 0,04338 € | 260,28 € |
| 9.000 | 0,04088 € | 367,92 € |
| 15.000 | 0,03806 € | 570,90 € |
| 21.000 | 0,03639 € | 764,19 € |
| 30.000 | 0,03476 € | 1.042,80 € |
| Unit Price without VAT: | 0,04830 € |
|---|---|
| Unit Price with VAT: | 0,05748 € |

