SOT23F Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA124TCA-7-F

DigiKey Part Number
31-DDTA124TCA-7-FTR-ND - Tape & Reel (TR)
31-DDTA124TCA-7-FCT-ND - Cut Tape (CT)
31-DDTA124TCA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA124TCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Factory Stock: 81.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
1000,06540 €6,54 €
5000,04768 €23,84 €
1.0000,04193 €41,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03461 €103,83 €
6.0000,03091 €185,46 €
9.0000,02902 €261,18 €
15.0000,02689 €403,35 €
21.0000,02563 €538,23 €
30.0000,02441 €732,30 €
75.0000,02171 €1.628,25 €
150.0000,02005 €3.007,50 €
300.0000,01865 €5.595,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €