
DDC144EH-7 | |
|---|---|
DigiKey Part Number | DDC144EH-7DITR-ND - Tape & Reel (TR) DDC144EH-7DICT-ND - Cut Tape (CT) DDC144EH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC144EH-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMD2,115 | Nexperia USA Inc. | 3.900 | 1727-7546-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12233 € | 366,99 € |
| 6.000 | 0,11168 € | 670,08 € |
| 9.000 | 0,10625 € | 956,25 € |
| 15.000 | 0,10016 € | 1.502,40 € |
| 21.000 | 0,09654 € | 2.027,34 € |
| 30.000 | 0,09303 € | 2.790,90 € |
| 75.000 | 0,08924 € | 6.693,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,16008 € | 80,04 € |
| 1.000 | 0,14345 € | 143,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22420 € | 22,42 € |
| 500 | 0,16968 € | 84,84 € |
| 1.000 | 0,15206 € | 152,06 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

