SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC123JH-7

DigiKey Part Number
31-DDC123JH-7TR-ND - Tape & Reel (TR)
31-DDC123JH-7CT-ND - Cut Tape (CT)
31-DDC123JH-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC123JH-7
Description
TRANS PREBIAS 2NPN 50V SOT-563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
1000,15110 €15,11 €
5000,11298 €56,49 €
1.0000,10066 €100,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08497 €254,91 €
6.0000,07706 €462,36 €
9.0000,07302 €657,18 €
15.0000,06848 €1.027,20 €
21.0000,06580 €1.381,80 €
30.0000,06319 €1.895,70 €
75.0000,05745 €4.308,75 €
150.0000,05668 €8.502,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €