Direct
Direct

DDC114YU-7 | |
|---|---|
DigiKey Part Number | DDC114YUDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC114YU-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC114YU-7-F | Diodes Incorporated | 132.853 | DDC114YU-FDICT-ND | 0,32000 € | Direct |
| MUN5214DW1T1G | onsemi | 63.612 | MUN5214DW1T1GOSCT-ND | 0,20000 € | Direct |
| PUMD9,165 | Nexperia USA Inc. | 17.260 | 1727-PUMD9,165CT-ND | 0,17000 € | Similar |
| UMH9NTN | Rohm Semiconductor | 23.171 | UMH9NTNCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07649 € | 2.294,70 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,09102 € |





