Direct
Direct

DDA144EH-7 | |
|---|---|
DigiKey Part Number | DDA144EH-7DITR-ND - Tape & Reel (TR) DDA144EH-7DICT-ND - Cut Tape (CT) DDA144EH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA144EH-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08863 € | 265,89 € |
| 6.000 | 0,08038 € | 482,28 € |
| 9.000 | 0,07617 € | 685,53 € |
| 15.000 | 0,07143 € | 1.071,45 € |
| 21.000 | 0,06863 € | 1.441,23 € |
| 30.000 | 0,06591 € | 1.977,30 € |
| Unit Price without VAT: | 0,08863 € |
|---|---|
| Unit Price with VAT: | 0,10547 € |



