Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA143TU-7

DigiKey Part Number
31-DDA143TU-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDA143TU-7
Description
TRANS PREBIAS 2PNP 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 2.5mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Discontinued at DigiKey
Power - Max
200mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-363
Resistor - Base (R1)
4.7kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00016 €0,48 €
6.0000,00014 €0,84 €
9.0000,00013 €1,17 €
15.0000,00012 €1,80 €
21.0000,00011 €2,31 €
30.0000,00010 €3,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00016 €
Unit Price with VAT:0,00019 €