SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA143TU-7-F

DigiKey Part Number
DDA143TU-FDITR-ND - Tape & Reel (TR)
DDA143TU-FDICT-ND - Cut Tape (CT)
DDA143TU-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDA143TU-7-F
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 2.5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18900 €1,89 €
1000,11840 €11,84 €
5000,08786 €43,93 €
1.0000,07797 €77,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06536 €196,08 €
6.0000,05900 €354,00 €
9.0000,05576 €501,84 €
15.0000,05211 €781,65 €
21.0000,04995 €1.048,95 €
30.0000,04785 €1.435,50 €
75.0000,04324 €3.243,00 €
150.0000,04081 €6.121,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €