
DDA143TH-7 | |
|---|---|
DigiKey Part Number | DDA143TH-7DITR-ND - Tape & Reel (TR) DDA143TH-7DICT-ND - Cut Tape (CT) DDA143TH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA143TH-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,16008 € | 80,04 € |
| 1.000 | 0,14345 € | 143,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08361 € | 250,83 € |
| 6.000 | 0,07583 € | 454,98 € |
| 9.000 | 0,07185 € | 646,65 € |
| 15.000 | 0,06739 € | 1.010,85 € |
| 21.000 | 0,06475 € | 1.359,75 € |
| 30.000 | 0,06218 € | 1.865,40 € |
| 75.000 | 0,05654 € | 4.240,50 € |
| 150.000 | 0,05577 € | 8.365,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

