
DDA124EU-7-F | |
|---|---|
DigiKey Part Number | 31-DDA124EU-7-FTR-ND - Tape & Reel (TR) 31-DDA124EU-7-FCT-ND - Cut Tape (CT) 31-DDA124EU-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA124EU-7-F |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08235 € | 82,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06903 € | 207,09 € |
| 6.000 | 0,06232 € | 373,92 € |
| 9.000 | 0,05889 € | 530,01 € |
| 15.000 | 0,05504 € | 825,60 € |
| 21.000 | 0,05276 € | 1.107,96 € |
| 30.000 | 0,05054 € | 1.516,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

