
DDA114TH-7 | |
|---|---|
DigiKey Part Number | DDA114TH-7DITR-ND - Tape & Reel (TR) DDA114TH-7DICT-ND - Cut Tape (CT) DDA114TH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA114TH-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBA114TDXV6T1G | onsemi | 180.000 | 488-NSBA114TDXV6T1GTR-ND | 0,31000 € | Direct |
| PEMB11,115 | Nexperia USA Inc. | 4.000 | 1727-6498-1-ND | 0,39000 € | Upgrade |
| NSBA143TDXV6T1G | onsemi | 108.000 | NSBA143TDXV6T1GOSTR-ND | 0,06799 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22420 € | 22,42 € |
| 500 | 0,16968 € | 84,84 € |
| 1.000 | 0,15206 € | 152,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12233 € | 366,99 € |
| 6.000 | 0,11168 € | 670,08 € |
| 9.000 | 0,10994 € | 989,46 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

