DCX56-16-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 10.015
Unit Price: 0,58000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,07101 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX56-16-13

DigiKey Part Number
DCX56-16DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX56-16-13
Description
TRANS NPN 80V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5616QTADiodes Incorporated0BCX5616QTADICT-ND0,39000 €Direct
BCX5616TADiodes Incorporated0BCX5616CT-ND0,37000 €Direct
BCP56T1Gonsemi10.015BCP56T1GOSCT-ND0,58000 €Similar
BCX56-16-AU_R1_000A1Panjit International Inc.03757-BCX56-16-AU_R1_000A1TR-ND0,07101 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable