SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX143EU-7-F

DigiKey Part Number
DCX143EU-FDITR-ND - Tape & Reel (TR)
DCX143EU-FDICT-ND - Cut Tape (CT)
DCX143EU-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX143EU-7-F
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V / 40 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.034
Factory Stock: 270.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14500 €1,45 €
1000,09070 €9,07 €
5000,06672 €33,36 €
1.0000,05897 €58,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04908 €147,24 €
6.0000,04409 €264,54 €
9.0000,04154 €373,86 €
15.0000,03867 €580,05 €
21.0000,03698 €776,58 €
30.0000,03533 €1.059,90 €
75.0000,03170 €2.377,50 €
150.0000,02946 €4.419,00 €
300.0000,02839 €8.517,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €