Direct
Direct
Similar
Similar
Similar

DCX124EU-7 | |
|---|---|
DigiKey Part Number | DCX124EUDITR-ND - Tape & Reel (TR) DCX124EUDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DCX124EU-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX124EU-7-F | Diodes Incorporated | 3.739 | DCX124EU-FDICT-ND | 0,32000 € | Direct |
| MUN5312DW1T1G | onsemi | 29.131 | MUN5312DW1T1GOSCT-ND | 0,20000 € | Direct |
| BCR22PNH6327XTSA1 | Infineon Technologies | 0 | BCR22PNH6327XTSA1TR-ND | 0,05746 € | Similar |
| MUN5312DW1T2G | onsemi | 8.860 | 488-MUN5312DW1T2GCT-ND | 0,22000 € | Similar |
| PUMF11,115 | Nexperia USA Inc. | 145.000 | 1727-2417-2-ND | 0,05949 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,08924 € | 2.677,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






