
DCX124EU-7-F | |
|---|---|
DigiKey Part Number | DCX124EU-FDITR-ND - Tape & Reel (TR) DCX124EU-FDICT-ND - Cut Tape (CT) DCX124EU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX124EU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 $ | 0,38 $ |
| 10 | 0,23200 $ | 2,32 $ |
| 100 | 0,14540 $ | 14,54 $ |
| 500 | 0,10784 $ | 53,92 $ |
| 1.000 | 0,09569 $ | 95,69 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08022 $ | 240,66 $ |
| 6.000 | 0,07241 $ | 434,46 $ |
| 9.000 | 0,06843 $ | 615,87 $ |
| 15.000 | 0,06395 $ | 959,25 $ |
| 21.000 | 0,06130 $ | 1.287,30 $ |
| 30.000 | 0,05873 $ | 1.761,90 $ |
| Unit Price without VAT: | 0,38000 $ |
|---|---|
| Unit Price with VAT: | 0,45220 $ |

