
DCX114YU-7-F | |
|---|---|
DigiKey Part Number | DCX114YU-FDITR-ND - Tape & Reel (TR) DCX114YU-FDICT-ND - Cut Tape (CT) DCX114YU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX114YU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06052 € | 30,26 € |
| 1.000 | 0,05340 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04434 € | 133,02 € |
| 6.000 | 0,03976 € | 238,56 € |
| 9.000 | 0,03742 € | 336,78 € |
| 15.000 | 0,03479 € | 521,85 € |
| 21.000 | 0,03324 € | 698,04 € |
| 30.000 | 0,03172 € | 951,60 € |
| 75.000 | 0,02840 € | 2.130,00 € |
| 150.000 | 0,02634 € | 3.951,00 € |
| 300.000 | 0,02494 € | 7.482,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



