
DCP55-13 | |
|---|---|
DigiKey Part Number | 31-DCP55-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCP55-13 |
Description | TRANS NPN 60V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 200MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12011 € | 300,27 € |
| 5.000 | 0,11056 € | 552,80 € |
| 7.500 | 0,10567 € | 792,52 € |
| 12.500 | 0,10013 € | 1.251,62 € |
| 17.500 | 0,09684 € | 1.694,70 € |
| 25.000 | 0,09561 € | 2.390,25 € |
| Unit Price without VAT: | 0,12011 € |
|---|---|
| Unit Price with VAT: | 0,14293 € |

