


DBLC24CIQ-7 | |
|---|---|
DigiKey Part Number | 31-DBLC24CIQ-7TR-ND - Tape & Reel (TR) 31-DBLC24CIQ-7CT-ND - Cut Tape (CT) 31-DBLC24CIQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLC24CIQ-7 |
Description | TVS DIODE 24VWM 58VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 58V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 58V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08720 € | 2,18 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06764 € | 16,91 € |
| 500 | 0,06388 € | 31,94 € |
| 1.000 | 0,06077 € | 60,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07953 € | 238,59 € |
| 6.000 | 0,07194 € | 431,64 € |
| 9.000 | 0,06807 € | 612,63 € |
| 15.000 | 0,06372 € | 955,80 € |
| 21.000 | 0,06115 € | 1.284,15 € |
| 30.000 | 0,05865 € | 1.759,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

