


DBLC12CI-7 | |
|---|---|
DigiKey Part Number | 31-DBLC12CI-7TR-ND - Tape & Reel (TR) 31-DBLC12CI-7CT-ND - Cut Tape (CT) 31-DBLC12CI-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLC12CI-7 |
Description | TVS DIODE 12VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,16670 € | 16,67 € |
| 500 | 0,12476 € | 62,38 € |
| 1.000 | 0,11120 € | 111,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09394 € | 281,82 € |
| 6.000 | 0,08524 € | 511,44 € |
| 9.000 | 0,08080 € | 727,20 € |
| 15.000 | 0,07581 € | 1.137,15 € |
| 21.000 | 0,07286 € | 1.530,06 € |
| 30.000 | 0,06999 € | 2.099,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

