


DBLC05IQ-7 | |
|---|---|
DigiKey Part Number | 31-DBLC05IQ-7TR-ND - Tape & Reel (TR) 31-DBLC05IQ-7CT-ND - Cut Tape (CT) 31-DBLC05IQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLC05IQ-7 |
Description | TVS DIODE 5VWM 27VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08600 € | 2,15 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06680 € | 16,70 € |
| 500 | 0,06308 € | 31,54 € |
| 1.000 | 0,06001 € | 60,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06289 € | 188,67 € |
| 6.000 | 0,06164 € | 369,84 € |
| 9.000 | 0,04714 € | 424,26 € |
| 15.000 | 0,04685 € | 702,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

