


DBLC05CIQ-7 | |
|---|---|
DigiKey Part Number | 31-DBLC05CIQ-7TR-ND - Tape & Reel (TR) 31-DBLC05CIQ-7CT-ND - Cut Tape (CT) 31-DBLC05CIQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLC05CIQ-7 |
Description | TVS DIODE 5VWM 20.6VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20.6V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 5V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 6V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 20.6V | Package / Case SC-76, SOD-323 |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08600 € | 2,15 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06680 € | 16,70 € |
| 500 | 0,06308 € | 31,54 € |
| 1.000 | 0,06001 € | 60,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07854 € | 235,62 € |
| 6.000 | 0,07105 € | 426,30 € |
| 9.000 | 0,06723 € | 605,07 € |
| 15.000 | 0,06293 € | 943,95 € |
| 21.000 | 0,06039 € | 1.268,19 € |
| 30.000 | 0,05792 € | 1.737,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

