
D8V0L1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D8V0L1B2LPQ-7BTR-ND - Tape & Reel (TR) 31-D8V0L1B2LPQ-7BCT-ND - Cut Tape (CT) 31-D8V0L1B2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D8V0L1B2LPQ-7B |
Description | TVS DIODE 8VWM 17VC X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 68W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,06046 € | 30,23 € |
| 1.000 | 0,05528 € | 55,28 € |
| 2.000 | 0,05485 € | 109,70 € |
| 5.000 | 0,05441 € | 272,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04232 € | 423,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





