
D8V0L1B2LP3Q-7 | |
|---|---|
DigiKey Part Number | 31-D8V0L1B2LP3Q-7-ND |
Manufacturer | |
Manufacturer Product Number | D8V0L1B2LP3Q-7 |
Description | TVS DIODE 8VWM 16.5VC X3DFN06032 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 66W |
Mfr | Power Line Protection No |
Packaging Bulk | Capacitance @ Frequency 8.5pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.5V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 16.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04322 € | 432,20 € |
| Unit Price without VAT: | 0,04322 € |
|---|---|
| Unit Price with VAT: | 0,05143 € |

