
D8V0H1B2LP-7B | |
|---|---|
DigiKey Part Number | D8V0H1B2LP-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D8V0H1B2LP-7B |
Description | TVS DIODE X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03258 € | 325,80 € |
| 20.000 | 0,02954 € | 590,80 € |
| 30.000 | 0,02798 € | 839,40 € |
| 50.000 | 0,02624 € | 1.312,00 € |
| 70.000 | 0,02521 € | 1.764,70 € |
| 100.000 | 0,02420 € | 2.420,00 € |
| 250.000 | 0,02231 € | 5.577,50 € |
| Unit Price without VAT: | 0,03258 € |
|---|---|
| Unit Price with VAT: | 0,03877 € |

