10.5V Clamp 25A Ipp Tvs Diode Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6V3E1U2LP-7B

DigiKey Part Number
31-D6V3E1U2LP-7BTR-ND - Tape & Reel (TR)
31-D6V3E1U2LP-7BCT-ND - Cut Tape (CT)
31-D6V3E1U2LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D6V3E1U2LP-7B
Description
TVS DIODE 6.3VWM X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10.5V Clamp 25A Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
200pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.3V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.320
Factory Stock: 2.150.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,08260 €8,26 €
5000,06052 €30,26 €
1.0000,05336 €53,36 €
2.0000,04732 €94,64 €
5.0000,04075 €203,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03669 €366,90 €
20.0000,03327 €665,40 €
30.0000,03153 €945,90 €
50.0000,02956 €1.478,00 €
70.0000,02840 €1.988,00 €
100.0000,02727 €2.727,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €