
D60V0L4B10LP-7 | |
|---|---|
DigiKey Part Number | D60V0L4B10LP-7DITR-ND - Tape & Reel (TR) D60V0L4B10LP-7DICT-ND - Cut Tape (CT) D60V0L4B10LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D60V0L4B10LP-7 |
Description | TVS DIODE 60VWM 125VC UDFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | D60V0L4B10LP-7 Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,15628 € | 78,14 € |
| 1.000 | 0,13983 € | 139,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11890 € | 356,70 € |
| 6.000 | 0,10835 € | 650,10 € |
| 9.000 | 0,10297 € | 926,73 € |
| 15.000 | 0,09692 € | 1.453,80 € |
| 21.000 | 0,09334 € | 1.960,14 € |
| 30.000 | 0,08987 € | 2.696,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

