
D5V0Z1B2LP3-7 | |
|---|---|
DigiKey Part Number | 31-D5V0Z1B2LP3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D5V0Z1B2LP3-7 |
Description | TVS DIODE 5.5VWM X2DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.3V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0603-2 |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 250mW |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.25pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.7V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 18.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03258 € | 325,80 € |
| 20.000 | 0,02954 € | 590,80 € |
| 30.000 | 0,02798 € | 839,40 € |
| 50.000 | 0,02624 € | 1.312,00 € |
| 70.000 | 0,02521 € | 1.764,70 € |
| 100.000 | 0,02420 € | 2.420,00 € |
| 250.000 | 0,02231 € | 5.577,50 € |
| Unit Price without VAT: | 0,03258 € |
|---|---|
| Unit Price with VAT: | 0,03877 € |

