
D5V0S1U2LP1610Q-7 | |
|---|---|
DigiKey Part Number | 31-D5V0S1U2LP1610Q-7TR-ND - Tape & Reel (TR) 31-D5V0S1U2LP1610Q-7CT-ND - Cut Tape (CT) 31-D5V0S1U2LP1610Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0S1U2LP1610Q-7 |
Description | TVS DIODE 5VWM 12VC UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 150A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,11018 € | 55,09 € |
| 1.000 | 0,08896 € | 88,96 € |
| 2.000 | 0,08594 € | 171,88 € |
| 5.000 | 0,07692 € | 384,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07364 € | 736,40 € |
| 20.000 | 0,07025 € | 1.405,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





