13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0P1B2LP3-7

DigiKey Part Number
31-D5V0P1B2LP3-7TR-ND - Tape & Reel (TR)
31-D5V0P1B2LP3-7CT-ND - Cut Tape (CT)
31-D5V0P1B2LP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0P1B2LP3-7
Description
TVS DIODE 5.5VWM 13VC X3DFN06032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.258
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
1000,08100 €8,10 €
5000,05932 €29,66 €
1.0000,05228 €52,28 €
2.0000,04634 €92,68 €
5.0000,03989 €199,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03589 €358,90 €
20.0000,03252 €650,40 €
30.0000,03081 €924,30 €
50.0000,02888 €1.444,00 €
70.0000,02773 €1.941,10 €
100.0000,02662 €2.662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €