
D5V0M5B6LP16-7 | |
---|---|
DigiKey Part Number | D5V0M5B6LP16-7DITR-ND - Tape & Reel (TR) D5V0M5B6LP16-7DICT-ND - Cut Tape (CT) D5V0M5B6LP16-7DIDKR-ND - Digi-Reel® |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | D5V0M5B6LP16-7 |
Description | TVS DIODE 5VWM 14VC U-DFN1616-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0M5B6LP16-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,17600 € | 1,76 € |
100 | 0,08490 € | 8,49 € |
500 | 0,08406 € | 42,03 € |
1.000 | 0,08235 € | 82,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06176 € | 185,28 € |
6.000 | 0,06083 € | 364,98 € |
9.000 | 0,05840 € | 525,60 € |
15.000 | 0,05361 € | 804,15 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |