
D5V0M2B3LP-7B | |
|---|---|
DigiKey Part Number | 31-D5V0M2B3LP-7BTR-ND - Tape & Reel (TR) 31-D5V0M2B3LP-7BCT-ND - Cut Tape (CT) 31-D5V0M2B3LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0M2B3LP-7B |
Description | TVS DIODE 5VWM 14VC X1DFN10063 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 130W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 28pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 3-UFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07979 € | 79,79 € |
| 2.000 | 0,07121 € | 142,42 € |
| 5.000 | 0,06189 € | 309,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05613 € | 561,30 € |
| 20.000 | 0,05128 € | 1.025,60 € |
| 30.000 | 0,04881 € | 1.464,30 € |
| 50.000 | 0,04603 € | 2.301,50 € |
| 70.000 | 0,04439 € | 3.107,30 € |
| 100.000 | 0,04279 € | 4.279,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


