
D5V0H1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D5V0H1B2LPQ-7BTR-ND - Tape & Reel (TR) 31-D5V0H1B2LPQ-7BCT-ND - Cut Tape (CT) 31-D5V0H1B2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0H1B2LPQ-7B |
Description | TVS DIODE 5.5VWM 15VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 375W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 85pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06410 € | 32,05 € |
| 1.000 | 0,05657 € | 56,57 € |
| 2.000 | 0,05021 € | 100,42 € |
| 5.000 | 0,04330 € | 216,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03903 € | 390,30 € |
| 20.000 | 0,03543 € | 708,60 € |
| 30.000 | 0,03359 € | 1.007,70 € |
| 50.000 | 0,03153 € | 1.576,50 € |
| 70.000 | 0,03031 € | 2.121,70 € |
| 100.000 | 0,02912 € | 2.912,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










