
D5V0F2U3LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D5V0F2U3LPQ-7BTR-ND - Tape & Reel (TR) 31-D5V0F2U3LPQ-7BCT-ND - Cut Tape (CT) 31-D5V0F2U3LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F2U3LPQ-7B |
Description | TVS DIODE 5.5VWM 12VC X1DFN10063 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 3-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08228 € | 41,14 € |
| 1.000 | 0,07286 € | 72,86 € |
| 2.000 | 0,06493 € | 129,86 € |
| 5.000 | 0,05632 € | 281,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05099 € | 509,90 € |
| 20.000 | 0,04650 € | 930,00 € |
| 30.000 | 0,04422 € | 1.326,60 € |
| 50.000 | 0,04165 € | 2.082,50 € |
| 70.000 | 0,04013 € | 2.809,10 € |
| 100.000 | 0,03865 € | 3.865,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


