
D4V7S1US2SLP-7B | |
|---|---|
DigiKey Part Number | 31-D4V7S1US2SLP-7B-ND |
Manufacturer | |
Manufacturer Product Number | D4V7S1US2SLP-7B |
Description | TVS DIODE 4.7VWM X1DFN10062 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.3V (Typ) Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 (Type SA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.7V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | 7.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 657W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,08644 € | 43,22 € |
| 1.000 | 0,07660 € | 76,60 € |
| 2.000 | 0,06830 € | 136,60 € |
| 5.000 | 0,05930 € | 296,50 € |
| 10.000 | 0,05372 € | 537,20 € |
| 50.000 | 0,04395 € | 2.197,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |







