
D4KB80 | |
|---|---|
DigiKey Part Number | 31-D4KB80-ND |
Manufacturer | |
Manufacturer Product Number | D4KB80 |
Description | BRIDGE RECT 1PHASE 800V 4A D3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | D3K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 37 | 0,46568 € | 17,23 € |
| 111 | 0,38315 € | 42,53 € |
| 518 | 0,29942 € | 155,10 € |
| 1.036 | 0,27096 € | 280,71 € |
| 2.035 | 0,24757 € | 503,80 € |
| 5.032 | 0,22181 € | 1.116,15 € |
| 10.027 | 0,20575 € | 2.063,06 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

