
D3V3Z1B2LPSQ-7B | |
|---|---|
DigiKey Part Number | 31-D3V3Z1B2LPSQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3V3Z1B2LPSQ-7B |
Description | DATALINE PROTECTION PP X1-DFN100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1006-2/SWP |
Datasheet | Datasheet |
Category | Power - Peak Pulse 59W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 4.7V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 17V | Package / Case 2-UFDFN |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Supplier Device Package |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03688 € | 368,80 € |
| 20.000 | 0,03351 € | 670,20 € |
| 30.000 | 0,03179 € | 953,70 € |
| 50.000 | 0,02986 € | 1.493,00 € |
| 70.000 | 0,02871 € | 2.009,70 € |
| 100.000 | 0,02760 € | 2.760,00 € |
| 250.000 | 0,02603 € | 6.507,50 € |
| Unit Price without VAT: | 0,03688 € |
|---|---|
| Unit Price with VAT: | 0,04389 € |

