
D3V3Z1B2LP3-7 | |
|---|---|
DigiKey Part Number | 31-D3V3Z1B2LP3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3V3Z1B2LP3-7 |
Description | TVS DIODE 3.3VWM 17VC X2DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0603-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03299 € | 329,90 € |
| 20.000 | 0,02991 € | 598,20 € |
| 30.000 | 0,02834 € | 850,20 € |
| 50.000 | 0,02657 € | 1.328,50 € |
| 70.000 | 0,02552 € | 1.786,40 € |
| 100.000 | 0,02451 € | 2.451,00 € |
| 250.000 | 0,02259 € | 5.647,50 € |
| Unit Price without VAT: | 0,03299 € |
|---|---|
| Unit Price with VAT: | 0,03926 € |

