Similar

D3V3XS4B10LP-7 | |
|---|---|
DigiKey Part Number | D3V3XS4B10LP-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3V3XS4B10LP-7 |
Description | TVS DIODE 3.3VWM UDFN251010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB 3.0, USB 3.1 |
Part Status Active | Capacitance @ Frequency 0.23pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 51.207 | F9749CT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07168 € | 215,04 € |
| 6.000 | 0,06487 € | 389,22 € |
| 9.000 | 0,06139 € | 552,51 € |
| 15.000 | 0,05748 € | 862,20 € |
| 21.000 | 0,05517 € | 1.158,57 € |
| 30.000 | 0,05291 € | 1.587,30 € |
| 75.000 | 0,04797 € | 3.597,75 € |
| 150.000 | 0,04781 € | 7.171,50 € |
| Unit Price without VAT: | 0,07168 € |
|---|---|
| Unit Price with VAT: | 0,08530 € |


