
D3V3L1B2LP3-7 | |
|---|---|
DigiKey Part Number | 31-D3V3L1B2LP3-7TR-ND - Tape & Reel (TR) 31-D3V3L1B2LP3-7CT-ND - Cut Tape (CT) 31-D3V3L1B2LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3L1B2LP3-7 |
Description | TVS DIODE 3.3VWM 8V X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 28pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07750 € | 7,75 € |
| 500 | 0,05670 € | 28,35 € |
| 1.000 | 0,04993 € | 49,93 € |
| 2.000 | 0,04422 € | 88,44 € |
| 5.000 | 0,03803 € | 190,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03419 € | 341,90 € |
| 20.000 | 0,03095 € | 619,00 € |
| 30.000 | 0,02931 € | 879,30 € |
| 50.000 | 0,02745 € | 1.372,50 € |
| 70.000 | 0,02635 € | 1.844,50 € |
| 100.000 | 0,02529 € | 2.529,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

