
D3V3H1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D3V3H1B2LPQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3V3H1B2LPQ-7B |
Description | TVS DIODE 3.3VWM 9.5V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 380W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 100pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.8V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 9.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 40A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03677 € | 367,70 € |
| 20.000 | 0,03339 € | 667,80 € |
| 30.000 | 0,03166 € | 949,80 € |
| 50.000 | 0,03076 € | 1.538,00 € |
| Unit Price without VAT: | 0,03677 € |
|---|---|
| Unit Price with VAT: | 0,04376 € |

