
D3V3F2UD3LP-7B | |
|---|---|
DigiKey Part Number | 31-D3V3F2UD3LP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3V3F2UD3LP-7B |
Description | DATALINE PROTECTION PP X1-DFN100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 3.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 24.5W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03299 € | 329,90 € |
| 20.000 | 0,02991 € | 598,20 € |
| 30.000 | 0,02834 € | 850,20 € |
| 50.000 | 0,02657 € | 1.328,50 € |
| 70.000 | 0,02552 € | 1.786,40 € |
| 100.000 | 0,02451 € | 2.451,00 € |
| 250.000 | 0,02259 € | 5.647,50 € |
| Unit Price without VAT: | 0,03299 € |
|---|---|
| Unit Price with VAT: | 0,03926 € |

