
D2V5L1BS2LP3Q-7 | |
|---|---|
DigiKey Part Number | 31-D2V5L1BS2LP3Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2V5L1BS2LP3Q-7 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 32pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 2.6V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 6V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04027 € | 402,70 € |
| 20.000 | 0,03662 € | 732,40 € |
| 30.000 | 0,03476 € | 1.042,80 € |
| 50.000 | 0,03442 € | 1.721,00 € |
| Unit Price without VAT: | 0,04027 € |
|---|---|
| Unit Price with VAT: | 0,04792 € |

